DGCX NTC 3D-15
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | NTC 3D-15 |
| LCSC Part # | C42383218 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 3Ω ±20% 7A ±10% 2700K Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
430 
430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1306 | $ 0.65 |
50+ | $ 0.1047 | $ 5.24 |
150+ | $ 0.0918 | $ 13.77 |
500+ | $ 0.0821 | $ 41.05 |
2,500+ | $ 0.0743 | $ 185.75 |
5,000+ | $ 0.0704 | $ 352.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$