ROQANG RVE1J220M0605
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVE1J220M0605 |
| LCSC Part # | C42383148 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 63V SMD |
| Description | 22uF 63V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0502 $ 0.0452 | $ 0.45 |
100+ | $ 0.0403 $ 0.0363 | $ 3.63 |
300+ | $ 0.0353 $ 0.0318 | $ 9.54 |
1,000+ | $ 0.0316 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.0286 $ 0.0258 | $ 129.00 |
10,000+ | $ 0.0271 $ 0.0244 | $ 244.00 |
Standard Packaging 1000/Full
Reel | ||