Images are for reference only
EDA Models

HMTCONN W1001130-4PW2431

Manufacturer
HMTCONN
Asian Brands
Mfr. Part #
W1001130-4PW2431
LCSC Part #
C42382838
Package
SMD,P=1mm
Customer #
Description
SH 1 4P -25℃~+85℃ 1mm 4 1A 50V 1x4P SMD,P=1mm Headers, Male Pins RoHS
Datasheet pdf icon HMTCONN W1001130-4PW2431
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer HMTCONN
Package SMD,P=1mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon HMTCONN W1001130-4PW2431
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 9,460
9,460 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.0572 $ 0.29
50+
$ 0.0502 $ 2.51
150+
$ 0.0467 $ 7.01
500+
$ 0.0441 $ 22.05
2,500+
$ 0.042 $ 105.00
5,000+
$ 0.041 $ 205.00
Standard Packaging 1500/Full Reel
Better price for more quantity?
$