LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG KM1H220M0605 product image
  • KM1H220M0605 thumbnail 1
  • KM1H220M0605 thumbnail 2
  • KM1H220M0605 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG KM1H220M0605RoHS

Manufacturer
ROQANGAsian Brands
MPN
KM1H220M0605
LCSC Part #
C42382314
Packaging
Through Hole,D6.3xL5mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% 50V TH
Datasheetpdf iconROQANG KM1H220M0605
In-Stock: 6,250
6,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.0134$ 6.70
2,000+$ 0.0116$ 23.20
5,000+$ 0.0105$ 52.50
25,000+$ 0.0096$ 240.00
50,000+$ 0.0091$ 455.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingThrough Hole,D6.3xL5mm
Tolerance±20%
Voltage Rating50V
Capacitance22uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)5mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃, 2000-hour life guarantee
  • For 105℃ general purpose use
  • RoHS compliant