Dersonic NS1003JB425HDT100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | NS1003JB425HDT100 |
| LCSC Part # | C42382301 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0603 |
| Description | NTC Thermistor 100kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,740
2,740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0247 $ 0.0198 | $ 0.40 |
200+ | $ 0.0193 $ 0.0155 | $ 3.10 |
600+ | $ 0.0163 $ 0.0131 | $ 7.86 |
4,000+ | $ 0.0144 $ 0.0116 | $ 46.40 |
8,000+ | $ 0.0129 $ 0.0104 | $ 83.20 |
20,000+ | $ 0.012 $ 0.0096 | $ 192.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$