Dersonic NS1003JB395HCT100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | NS1003JB395HCT100 |
| LCSC Part # | C42382297 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 3950K 0402 |
| Description | 100kΩ 100mW ±5% 100uA 3950K ±3% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,160 
7,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0188 | $ 0.38 |
200+ | $ 0.0147 | $ 2.94 |
600+ | $ 0.0124 | $ 7.44 |
2,000+ | $ 0.011 | $ 22.00 |
10,000+ | $ 0.0098 | $ 98.00 |
20,000+ | $ 0.0092 | $ 184.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$