Dersonic CF72W224KE1H130HB100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CF72W224KE1H130HB100 |
| LCSC Part # | C42382273 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 220nF -40℃~+110℃ ±10% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0967 | $ 0.48 |
50+ | $ 0.0945 | $ 4.73 |
150+ | $ 0.093 | $ 13.95 |
500+ | $ 0.0914 | $ 45.70 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$