LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIMO CM2219-QFNTR product image
  • CM2219-QFNTR thumbnail 1
  • CM2219-QFNTR thumbnail 2
  • CM2219-QFNTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CIMO CM2219-QFNTRRoHS

Manufacturer
CIMOAsian Brands
MPN
CM2219-QFNTR
LCSC Part #
C42382207
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
8-channel Data Acquisition System (DAS), low-power, 500 kSPS, 16-bit ADC
Datasheetpdf iconCIMO CM2219-QFNTR
In-Stock: 456
456 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6014$ 8.60
10+$ 8.1775$ 81.78
30+$ 7.92$ 237.60
100+$ 7.7031$ 770.31
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCIMO
PackagingQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
FeaturesMultiplexers;Built-in temperature sensor
Voltage ReferenceBuilt-in;External
InterfaceSPI
Resolution(Bits)500kHz;16
S/N Ratio90.2dB
Voltage - Supply4.5V~5.5V
Number of Channels8
ADC architectureSAR
Integral non - linearity2.5LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

CM2219 is a 16-bit, 8-channel, charge redistribution SAR ADC with a maximum throughput of 500kSPS, powering down between conversions. Typical power consumption is 35μW at 1kSPS using an external reference. CM2219 integrates all circuitry required for a multichannel, low-power data acquisition system, including a 16-bit no missing codes SAR ADC, 8-channel low-crosstalk multiplexer, low-drift voltage reference and buffer, temperature sensor, optional single-pole filter, and channel sequencer. CM2219 uses an SPI interface for writing configuration registers and receiving conversion results. A separate supply VIO powers the SPI interface, with power consumption proportional to throughput rate. CM2219 provides an on-chip sample-and-hold circuit with no pipeline delay. CM2219 is rated for operation from 4.5V to 5.5V and is compatible with any 1.8V to 5V digital logic interface. CM2219 is available in QFN20 4mm×4mm and WLCSP20 2.4mm×2.4mm packages for space savings and configuration flexibility.

Features

AI Translation
  • Single supply: 5V
  • Logic interface voltage: 1.8V to 5V
  • 8-channel MUX with selectable unipolar single-ended, differential (with reference GND), or pseudo-bipolar inputs
  • Throughput rate: 500kSPS
  • INL: 2.5LSB max
  • Dynamic range: 92.2dB
  • SNDR: 90.2dB (fIN = 1kHz)
  • THD: -102dB (fIN = 1kHz)
  • Analog input range: 0V to VREF (VREF up to VDD)
  • Serial interface compatible with SPI/QSPI/MICROWIRE/DSP
  • Multiple reference options: internal 4.096V reference, external buffered reference (up to 4.096V), external reference (up to VDD)
  • Channel sequencer, optional single-pole filter, busy indicator
  • No pipeline delay, SAR architecture
  • Low power: 18mW (500kSPS), 3.5μW (100SPS)
  • QFN20 4mm×4mm and WLCSP20 2.4mm×2.4mm packages

Applications

AI Translation
  • Instrumentation
  • High-precision data acquisition systems
  • Industrial and process control
  • Communication equipment
  • Medical instruments