Images are for reference only
EDA Models

Dersonic RM20D390KE1IE100

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
RM20D390KE1IE100
LCSC Part #
C42382195
Package
Through Hole,P=10mm
Customer #
Key Attributes
VARISTOR 39V 2000A P=10mm
Description
77V 31V 25V 39V Through Hole,P=10mm Varistors, MOVs RoHS
Datasheet pdf icon Dersonic RM20D390KE1IE100

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Circuit Protection/Varistors, MOVs
Manufacturer Dersonic
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon Dersonic RM20D390KE1IE100
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
In-Stock: 195
195 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2939 $ 1.47
50+
$ 0.2308 $ 11.54
200+
$ 0.2037 $ 40.74
400+
$ 0.17 $ 68.00
2,400+
$ 0.155 $ 372.00
5,000+
$ 0.1459 $ 729.50
Standard Packaging 200/Full Bag
Better price for more quantity?
$