Silicontra SI24R1-ZTX
| Manufacturer |
Silicontra
Asian Brands |
| Mfr. Part # | SI24R1-ZTX |
| LCSC Part # | C42381996 |
| Package | SMD,18x12mm |
| Customer # | |
| Description | Transceiver 2.4GHz On-board PCB Antenna -96dBm 70m SPI SMD,18x12mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Silicontra | |
| Package | SMD,18x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,108 
2,108
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5451 | $ 1.55 |
10+ | $ 1.2749 | $ 12.75 |
30+ | $ 1.1259 | $ 33.78 |
100+ | $ 0.9566 | $ 95.66 |
500+ | $ 0.8821 | $ 441.05 |
1,000+ | $ 0.8479 | $ 847.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$