LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra GC2400-TX033 product image
  • GC2400-TX033 thumbnail 1
  • GC2400-TX033 thumbnail 2
  • GC2400-TX033 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silicontra GC2400-TX033RoHS

Manufacturer
SilicontraAsian Brands
MPN
GC2400-TX033
LCSC Part #
C42381989
Packaging
SMD,18.3x14.6mm
Customer #
Key Attributes
2.4GHz wireless temperature measurement transmitter module
Datasheetpdf iconSilicontra GC2400-TX033
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3335$ 9.33
10+$ 8.0202$ 80.20
30+$ 7.2189$ 216.57
100+$ 6.5486$ 654.86
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerSilicontra
PackagingSMD,18.3x14.6mm
Voltage - Supply3.3V
InterfaceUART
FeaturesAdjustable gain control
Length18.3mm
Current - Supply32mA
Sensor TypePower Sensor
Operating Temperature-30℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The GC2400-TX033 wireless temperature measurement module integrates RF circuitry and CT power-harvesting circuitry into a single unit, specifically developed for power industry applications. It combines the compact and precise characteristics of temperature sensors, allowing users to deploy quickly with minimal parameter configuration. The module features high accuracy, low power consumption, and a small form factor, suitable for most power industry temperature measurement scenarios. Its dimensions are designed to fit standard market enclosures, so users can insert the configured module directly into a housing without incurring tooling costs for custom enclosures. Parameters are configured via serial communication; the company provides a convenient PC configuration tool and command format for setting frequency, output power, temperature measurement transmission interval, baud rate, and other parameters. All modified parameters are saved automatically and retained after power-off.

Features

AI Translation
  • Integrated RF and power harvesting circuit, supporting 2.4GHz band
  • Low power consumption: TX current 32 mA @ 10 dBm, sleep current as low as 1 μA
  • Multi-channel support: 81 channels available
  • Multi-power support: 6 power levels selectable
  • UART communication interface with software-configurable baud rate
  • Industrial-grade design, rated for continuous operation at -40~85℃
  • Ultra-compact form factor: 18.3×14.6 mm only
  • Simple assembly, suitable for mass production

Applications

AI Translation
  • High-voltage busbar temperature measurement
  • Moving/stationary contact temperature measurement
  • High-voltage switchgear temperature measurement
  • Various temperature measurement applications