LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra GC433-TX045 product image
  • GC433-TX045 thumbnail 1
  • GC433-TX045 thumbnail 2
  • GC433-TX045 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silicontra GC433-TX045RoHS

Manufacturer
SilicontraAsian Brands
MPN
GC433-TX045
LCSC Part #
C42381688
Packaging
SMD,32x29mm
Customer #
Key Attributes
LoRa wireless temperature measurement transmitting module
Datasheetpdf iconSilicontra GC433-TX045
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.4094$ 18.41
10+$ 17.5392$ 175.39
30+$ 16.0324$ 480.97
100+$ 14.716$ 1471.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerSilicontra
PackagingSMD,32x29mm
Voltage - Supply3.3V
InterfaceUART
FeaturesLow-power mode
Length32mm
Current - Supply10mA
Sensor TypePower Sensor
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

GC433-TX045 is a wireless temperature measurement module based on LoRa wireless data transmission. With a battery and NTC installed, it can perform temperature measurement and data uploading immediately. When paired with GC433-RX043, it enables remote temperature monitoring. The module features low power consumption, high stability, and a built-in networking and upload function, making it suitable for applications in power system temperature monitoring and related industries.

Features

AI Translation
  • LoRa modulation wireless communication
  • Multi-channel selection, supporting 41 channels
  • Multi-power selection, supporting 6 power levels
  • UART communication interface with software-configurable parameters
  • Industrial-grade design, supports long-term operation at -40~85℃
  • Ultra-compact form factor, only 32×29mm
  • Simple assembly, suitable for mass production

Applications

AI Translation
  • High-voltage female header temperature measurement
  • Medium-voltage switchgear temperature measurement
  • Moving/stationary contact temperature measurement
  • High-voltage switchgear temperature measurement
  • High-voltage cabinet temperature measurement