LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra GC433-TX043 product image
  • GC433-TX043 thumbnail 1
  • GC433-TX043 thumbnail 2
  • GC433-TX043 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silicontra GC433-TX043RoHS

Manufacturer
SilicontraAsian Brands
MPN
GC433-TX043
LCSC Part #
C42381687
Packaging
SMD,18.3x14.7mm
Customer #
Key Attributes
UART Power Sensor SMD,18.3x14.7mm Sensor Evaluation Boards RoHS
Datasheetpdf iconSilicontra GC433-TX043
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5594$ 19.56
10+$ 18.6349$ 186.35
30+$ 17.0337$ 511.01
100+$ 15.6357$ 1563.57
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerSilicontra
PackagingSMD,18.3x14.7mm
Voltage - Supply3.3V
InterfaceUART
FeaturesThreshold detection / event detection
Length18.3mm
Width14.65mm
Current - Supply10mA
Sensor TypePower Sensor
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The GC433-TX043 wireless temperature measurement module integrates RF circuitry with a CT power-harvesting circuit, purpose-built for power industry applications. It features ultra-low startup current CT power harvesting with a minimum startup current of 3A, and employs LoRa wireless modulation technology for superior interference immunity and signal penetration. Combined with the compact and precise characteristics of temperature sensors, users can deploy the module quickly with minimal parameter configuration. The module delivers ±1℃ temperature measurement accuracy, offering high precision in a small form factor, making it suitable for most power industry temperature monitoring scenarios. Its dimensions are designed to fit standard market enclosures — users simply configure the module, insert it into the housing, and it is ready to use, eliminating tooling costs for non-standard enclosures. Parameters are configured via serial communication; the company provides a convenient PC configuration tool and command format, supporting settings such as frequency channel, output power, temperature transmission interval, and baud rate, with automatic parameter saving that persists through power loss.

Features

AI Translation
  • RF and power harvesting circuit integrated in one
  • Wireless communication supporting LoRa modulation
  • Multi-channel selection, supports 41 channels
  • Multi-power selection, supports 6 power levels
  • CT inductive power harvesting, more reliable and safer than battery power supply
  • High-voltage withstanding and ESD protection
  • UART communication interface with software-configurable parameters
  • Industrial-grade design, supports continuous operation at -40~+85℃
  • Ultra-compact form factor, only 18.3×14.65mm
  • Simple assembly, suitable for mass production

Applications

AI Translation
  • High-voltage female connector temperature measurement
  • Moving/static contact temperature measurement
  • Ring main unit temperature measurement
  • Draw-out switchgear temperature measurement
  • High-voltage switchgear temperature measurement