LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra SI4463TR4-GC product image
  • SI4463TR4-GC thumbnail 1
  • SI4463TR4-GC thumbnail 2
  • SI4463TR4-GC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silicontra SI4463TR4-GCRoHS

Manufacturer
SilicontraAsian Brands
MPN
SI4463TR4-GC
LCSC Part #
C42381676
Packaging
SMD,16x12.5mm
Customer #
Key Attributes
Transceiver 433MHz -126dBm 1.8km SPI SMD,16x12.5mm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconSilicontra SI4463TR4-GC
In-Stock: 73
73 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1137$ 4.11
10+$ 3.5167$ 35.17
30+$ 3.1615$ 94.85
100+$ 2.803$ 280.30
500+$ 2.6376$ 1318.80
1,000+$ 2.5629$ 2562.90
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSilicontra
PackagingSMD,16x12.5mm
ModelTransceiver
Output Power(Max)20dBm
Frequency Range433MHz
Voltage - Supply3.3V
Sensitivity-126dBm
Communication Distance1.8km
Modulation SystemGFSK
Receive Current14mA
FeaturesSupport adaptive frequency hopping;Integrated temperature sensor
InterfaceSPI
Operating Temperature-40℃~+85℃
Current Of Transmitting80mA

Introduction

AI Translation

The SI4463TR4-GC is a highly integrated wireless ISM-band transceiver IC featuring high receive sensitivity and +20dBm output power. It supports frequency hopping to extend application range and enhance performance. The device offers an ultra-compact form factor, high data rate, RF wake-up, long transmission range, wide frequency coverage, and multiple modulation schemes including (G)FSK/MSK/ASK, making it suitable for demanding application environments.

Features

AI Translation
  • Operating voltage: 1.8~3.6V
  • Receive current: 10mA, Transmit current: 80mA@+20dBm
  • Operating frequency: 433MHz, 470MHz, 868MHz, 915MHz
  • Transmit power: +20dBm, Receive sensitivity: -126dBm@500bps
  • Frequency error: +/-5KHz, FIFO buffer: 64Byte
  • Data rate: 100bps~500Kbps, Modulation: (G)FSK/MSK/ASK
  • Interface: SPI
  • Sleep current: 30nA
  • Operating temperature: -40°C~+85°C, Digital RSSI, Auto frequency correction
  • AGC, RF wake-up, Low voltage detection & temperature sensor, Fast wake-up & frequency hopping, Highly configurable packet handler
  • Antenna diversity & TX/RX switch control, Compact size: 12.5*16mm

Applications

AI Translation
  • Thermostat
  • Robotic vacuum cleaner
  • Hotel switch panel
  • Remote meter reading
  • Home security alarm
  • Industrial control
  • Personal data logging
  • Sensor network
  • Tag reader/writer