OSEN IRF3710PBF
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | IRF3710PBF |
| LCSC Part # | C42381463 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 59A TO-220AB |
| Description | 100V 59A 14mΩ@10V 160W 4V@250uA 1 N-Channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
857 
857
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5145 $ 0.4014 | $ 0.40 |
10+ | $ 0.4029 $ 0.3143 | $ 3.14 |
50+ | $ 0.3561 $ 0.2778 | $ 13.89 |
100+ | $ 0.2958 $ 0.2308 | $ 23.08 |
500+ | $ 0.2701 $ 0.2107 | $ 105.35 |
1,000+ | $ 0.2535 $ 0.1978 | $ 197.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$