COSINE COSMAX13488EESA
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COSMAX13488EESA |
| LCSC Part # | C42381441 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V to 5V, RS-485/RS-422 Transceiver with Auto-Direction Control |
| Description | Transceiver 256 Half-Duplex 3V~5.5V SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | COSINE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
410 
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.784 | $ 0.78 |
10+ | $ 0.6347 | $ 6.35 |
30+ | $ 0.5616 | $ 16.85 |
100+ | $ 0.4869 | $ 48.69 |
500+ | $ 0.4433 | $ 221.65 |
1,000+ | $ 0.42 | $ 420.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$