DGCX DGCXY2065Y5V1E102M
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | DGCXY2065Y5V1E102M |
| LCSC Part # | C42381414 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 300V 1nF ±20% Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,620 
5,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0125 | $ 0.25 |
200+ | $ 0.0122 | $ 2.44 |
1,000+ | $ 0.012 | $ 12.00 |
2,000+ | $ 0.0118 | $ 23.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$