DGCX MX2475KQ3F20YB2000R
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MX2475KQ3F20YB2000R |
| LCSC Part # | C42381409 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7uF ±10% 310V TH |
| Description | 310V 4.7uF ±10% Through Hole,P=27.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,005 
1,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3605 | $ 1.80 |
50+ | $ 0.2838 | $ 14.19 |
200+ | $ 0.2501 | $ 50.02 |
500+ | $ 0.2086 | $ 104.30 |
2,500+ | $ 0.1902 | $ 475.50 |
5,000+ | $ 0.1795 | $ 897.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$