DGCX MX2334KQ3C50YB2000R
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MX2334KQ3C50YB2000R |
| LCSC Part # | C42381347 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 330nF ±10% 310V TH |
| Description | 310V 330nF ±10% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
410 
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0413 | $ 0.21 |
50+ | $ 0.0403 | $ 2.02 |
150+ | $ 0.0397 | $ 5.96 |
500+ | $ 0.0391 | $ 19.55 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$