LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ZE ZER6H-6*10-3.0T product image
  • ZER6H-6*10-3.0T thumbnail 1
  • ZER6H-6*10-3.0T thumbnail 2
  • ZER6H-6*10-3.0T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZER6H-6*10-3.0TRoHS

Manufacturer
ZEAsian Brands
MPN
ZER6H-6*10-3.0T
LCSC Part #
C42381114
Packaging
Through Hole,D6xL10mm
Customer #
Key Attributes
FERRITE BEAD 700Ω TH
Datasheetpdf iconZE ZER6H-6*10-3.0T
In-Stock: 39,870
39,870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0643$ 0.0611$ 0.61
100+$ 0.0504$ 0.0479$ 4.79
500+$ 0.0434$ 0.0413$ 20.65
1,000+$ 0.0382$ 0.0363$ 36.30
5,000+$ 0.034$ 0.0323$ 161.50
10,000+$ 0.0319$ 0.0304$ 304.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
PackagingThrough Hole,D6xL10mm
DC Resistance(DCR)-
Operating Temperature-25℃~+85℃
Number of Lines-
Tolerance-
Current Rating3A
Impedance @ Frequency700Ω@100MHz

Features

AI Translation
  • RoHS compliant
  • Nickel core
  • Compact size
  • Medium to large size
  • High current (up to 3A)
  • High impedance value
  • Effective EMI suppression

Applications

AI Translation
  • Various PCB boards
  • DC power and signal filtering