Slkor US3MB
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | US3MB |
| LCSC Part # | C42380695 |
| Package | SMB |
| Customer # | |
| Key Attributes | Diode 1kV 3A SMB |
| Description | 100A 75ns 1kV 1.7V 3A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Slkor | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
320
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0278 $ 0.0223 | $ 0.45 |
200+ | $ 0.0217 $ 0.0174 | $ 3.48 |
600+ | $ 0.0183 $ 0.0147 | $ 8.82 |
3,000+ | $ 0.0162 $ 0.0130 | $ 39.00 |
9,000+ | $ 0.0144 $ 0.0116 | $ 104.40 |
21,000+ | $ 0.0135 $ 0.0108 | $ 226.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$