Slkor 74LVC1G32S5
| Manufacturer | SlkorAsian Brands |
| MPN | 74LVC1G32S5 |
| LCSC Part # | C42380691 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-input Positive Logic OR Gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;650mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;650mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Features | Local shutdown mode |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G32 device contains one 2-input positive OR gate device and performs the Boolean function Y = A + B or Y = ¬(¬A ⋅ ¬B). This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The Ioff feature allows voltages on the inputs and outputs, when Vcc is 0 V.
Features
- Wide operating voltage range.
- Operates from 1.65 V to 5.5 V.
- Allows down voltage translation.
- Inputs accept voltages to 5.5 V.
- Ioff feature allows voltages on the inputs and outputs, when Vcc is 0 V.
Applications
- Implement OR logic with a high output drive
- LED application
- High speed applications up to 100Mhz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0605$ 0.0363 | $ 0.36 |
| 100+ | $ 0.0484$ 0.0291 | $ 2.91 |
| 300+ | $ 0.0423$ 0.0254 | $ 7.62 |
| 3,000+ | $ 0.0377$ 0.0227 | $ 68.10 |
| 6,000+ | $ 0.0341$ 0.0205 | $ 123.00 |
| 9,000+ | $ 0.0323$ 0.0194 | $ 174.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;650mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;650mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Features | Local shutdown mode |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G32 device contains one 2-input positive OR gate device and performs the Boolean function Y = A + B or Y = ¬(¬A ⋅ ¬B). This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The Ioff feature allows voltages on the inputs and outputs, when Vcc is 0 V.
Features
- Wide operating voltage range.
- Operates from 1.65 V to 5.5 V.
- Allows down voltage translation.
- Inputs accept voltages to 5.5 V.
- Ioff feature allows voltages on the inputs and outputs, when Vcc is 0 V.
Applications
- Implement OR logic with a high output drive
- LED application
- High speed applications up to 100Mhz
C42380691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



