LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Slkor 2SA1774-R product image
  • 2SA1774-R thumbnail 1
  • 2SA1774-R thumbnail 2
  • 2SA1774-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor 2SA1774-RRoHS

Manufacturer
SlkorAsian Brands
MPN
2SA1774-R
LCSC Part #
C42380666
Packaging
SOT-523
Customer #
Key Attributes
TRANS PNP 50V 150mA SOT-523
Datasheetpdf iconSlkor 2SA1774-R
In-Stock: 1,700
1,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0205$ 0.0123$ 0.25
200+$ 0.016$ 0.0096$ 1.92
600+$ 0.0134$ 0.0081$ 4.86
3,000+$ 0.0119$ 0.0072$ 21.60
9,000+$ 0.0106$ 0.0064$ 57.60
21,000+$ 0.0099$ 0.0060$ 126.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSlkor
PackagingSOT-523
Current - Collector Cutoff100nA
Transition frequency(fT)140MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO6V
DC Current Gain120
Pd - Power Dissipation150mW
Current - Collector(Ic)150mA
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Reduces Board Space
  • High h_FE
  • Low V_CE(sat)
  • Pb-Free
  • Halogen-Free