LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIYI Elec Tech GBJ2510I product image
  • GBJ2510I thumbnail 1
  • GBJ2510I thumbnail 2
  • GBJ2510I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIYI Elec Tech GBJ2510IRoHS

Manufacturer
DIYI Elec TechAsian Brands
MPN
GBJ2510I
LCSC Part #
C42380617
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 1kV 25A GBJ
Datasheetpdf iconDIYI Elec Tech GBJ2510I
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5522$ 0.55
10+$ 0.4451$ 4.45
30+$ 0.3908$ 11.72
100+$ 0.338$ 33.80
500+$ 0.3063$ 153.15
1,000+$ 0.2897$ 289.70
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDIYI Elec Tech
PackagingGBJ
Non-Repetitive Peak Forward Surge Current350A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@12.5A
Reverse Leakage Current (Ir)5uA
Current - Rectified25A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Features

AI Translation
  • Glass passivated die construction
  • Low forward voltage drop
  • High current capability
  • High surge current capability