APV TNR8040S-221MTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | TNR8040S-221MTF |
| LCSC Part # | C42380255 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 0.88A SMD,8x8mm |
| Description | 220uH Magnetic Shielded Inductor 940mA SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,135 
1,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1343 $ 0.1209 | $ 0.60 |
50+ | $ 0.107 $ 0.0963 | $ 4.82 |
150+ | $ 0.0933 $ 0.0840 | $ 12.60 |
1,000+ | $ 0.0801 $ 0.0721 | $ 72.10 |
2,000+ | $ 0.0719 $ 0.0648 | $ 129.60 |
5,000+ | $ 0.0678 $ 0.0611 | $ 305.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$