APV TNR5040S-2R2MTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | TNR5040S-2R2MTF |
| LCSC Part # | C42380197 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4.3A SMD,5x5mm |
| Description | 4.3A 2.2uH Magnetic Shielded Inductor ±20% 5.6A SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,415 
1,415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0464 $ 0.0418 | $ 0.21 |
50+ | $ 0.0454 $ 0.0409 | $ 2.05 |
150+ | $ 0.0447 $ 0.0403 | $ 6.05 |
500+ | $ 0.044 $ 0.0396 | $ 19.80 |
2,500+ | $ 0.0422 $ 0.0380 | $ 95.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$