APV TNR4018S-151MTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | TNR4018S-151MTF |
| LCSC Part # | C42380135 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 0.36A SMD,4x4mm |
| Description | 360mA 150uH ±20% 340mA Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,610
2,610
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0559 | $ 0.56 |
100+ | $ 0.0446 | $ 4.46 |
300+ | $ 0.0389 | $ 11.67 |
3,000+ | $ 0.0334 | $ 100.20 |
6,000+ | $ 0.0299 | $ 179.40 |
9,000+ | $ 0.0282 | $ 253.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$