LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD1IVN27-AX(ES) product image
  • PESD1IVN27-AX(ES) thumbnail 1
  • PESD1IVN27-AX(ES) thumbnail 2
  • PESD1IVN27-AX(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD1IVN27-AX(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD1IVN27-AX(ES)
LCSC Part #
C42380005
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 27VWM 49VC SOD-323
Datasheetpdf iconElecSuper PESD1IVN27-AX(ES)
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0557$ 0.56
100+$ 0.0441$ 4.41
300+$ 0.0382$ 11.46
3,000+$ 0.0339$ 101.70
6,000+$ 0.0304$ 182.40
9,000+$ 0.0286$ 257.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage49V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)200W
Number of Channels1
Voltage - Breakdown28V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The PESD1IVN27-AX(ES) is a Transient Voltage Suppressor Arrays that designed to protect components which are connected to data and transmission lines against electrostatic discharge (ESD), electrical fast Transients (EFT), and lightning. All pins are rated to withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD Protection ±30kV Contact Discharge ±30kV Air Discharge
  • 200W Peak pulse Power (8/20us)
  • Low clamping voltage
  • Working voltage: 27V
  • Low leakage current
  • RoHS compliant
  • Protecting one bidirectional

Applications

AI Translation
  • Portable electronics
  • CAN bus protection
  • Control & monitoring systems
  • Automotive application
  • Servers, notebooks, and desktop PCs
  • Cellular handsets and accessories