LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper BSS84W-7-F(ES) product image
  • BSS84W-7-F(ES) thumbnail 1
  • BSS84W-7-F(ES) thumbnail 2
  • BSS84W-7-F(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper BSS84W-7-F(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
BSS84W-7-F(ES)
LCSC Part #
C42379938
Packaging
SOT-323
Customer #
Key Attributes
MOSFET P-CH 60V 0.18A SOT-323
Datasheetpdf iconElecSuper BSS84W-7-F(ES)
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0264$ 0.53
200+$ 0.0205$ 4.10
600+$ 0.0172$ 10.32
3,000+$ 0.0153$ 45.90
9,000+$ 0.0136$ 122.40
21,000+$ 0.0126$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingSOT-323
Configuration-
Drain to Source Voltage60V
Current - Continuous Drain(Id)180mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.2V
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss@Vds)1.6pF
RDS(on)6.3Ω@4.5V
Number1 P-Channel
Input Capacitance(Ciss)17pF
Gate Charge(Qg)1.1nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BSS84W-7-F(ES) is P-Channel enhancement MOS Field Effect Transistor. Uses advanced technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product BSS84W-7-F(ES) is Pb-free.

Features

AI Translation
  • -60V, RDS(ON)=3.5Ω(Typ.) @VGS=-10V RDS(ON)=4.5Ω(Typ.) @VGS=-4.5V
  • Fast Switching
  • High density cell design for low RDS(on)
  • Material: Halogen free
  • Reliable and rugged
  • Avalanche Rated
  • Low leakage current

Applications

AI Translation
  • Power management in portable/desktop PCs
  • DC/DC conversion