LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo BZT52B30-E3-08-CN product image
  • BZT52B30-E3-08-CN thumbnail 1
  • BZT52B30-E3-08-CN thumbnail 2
  • BZT52B30-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52B30-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52B30-E3-08-CN
LCSC Part #
C42379444
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52B30-E3-08-CN
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0141$ 0.71
500+$ 0.0115$ 0.0110$ 5.50
3,000+$ 0.01$ 0.0095$ 28.50
6,000+$ 0.0088$ 0.0084$ 50.40
24,000+$ 0.0079$ 0.0076$ 182.40
51,000+$ 0.0074$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)29.4V~30.6V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 500 mW
  • High stability and reliability