LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo BZT52B2V4-E3-08-CN product image
  • BZT52B2V4-E3-08-CN thumbnail 1
  • BZT52B2V4-E3-08-CN thumbnail 2
  • BZT52B2V4-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52B2V4-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52B2V4-E3-08-CN
LCSC Part #
C42379438
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.4V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52B2V4-E3-08-CN
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0156$ 0.78
500+$ 0.0121$ 6.05
3,000+$ 0.0105$ 31.50
6,000+$ 0.0093$ 55.80
24,000+$ 0.0083$ 199.20
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.35V~2.45V
Zener Voltage(Nom)2.4V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 500 mW
  • High stability and reliability