LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ChipNobo BZT52C30-E3-08-CN product image
  • BZT52C30-E3-08-CN thumbnail 1
  • BZT52C30-E3-08-CN thumbnail 2
  • BZT52C30-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52C30-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52C30-E3-08-CN
LCSC Part #
C42379437
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52C30-E3-08-CN
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.0132$ 0.66
500+$ 0.0128$ 0.0103$ 5.15
3,000+$ 0.0109$ 0.0088$ 26.40
6,000+$ 0.0097$ 0.0078$ 46.80
24,000+$ 0.0087$ 0.0070$ 168.00
51,000+$ 0.0082$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation: 500 mW
  • High stability and reliability