LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo BZT52C18-E3-08-CN product image
  • BZT52C18-E3-08-CN thumbnail 1
  • BZT52C18-E3-08-CN thumbnail 2
  • BZT52C18-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52C18-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52C18-E3-08-CN
LCSC Part #
C42379435
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52C18-E3-08-CN
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.0127$ 0.64
500+$ 0.0103$ 0.0098$ 4.90
3,000+$ 0.009$ 0.0086$ 25.80
6,000+$ 0.008$ 0.0076$ 45.60
24,000+$ 0.0071$ 0.0068$ 163.20
51,000+$ 0.0066$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance; low Zener impedance
  • Maximum power dissipation 500 mW; power dissipation 500 mW
  • High stability and reliability