LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
ChipNobo BAT54W-E3-08-CN product image
  • BAT54W-E3-08-CN thumbnail 1
  • BAT54W-E3-08-CN thumbnail 2
  • BAT54W-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BAT54W-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BAT54W-E3-08-CN
LCSC Part #
C42379409
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-123
Datasheetpdf iconChipNobo BAT54W-E3-08-CN
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.0115$ 0.58
500+$ 0.0128$ 0.0090$ 4.50
3,000+$ 0.0109$ 0.0077$ 23.10
6,000+$ 0.0097$ 0.0068$ 40.80
24,000+$ 0.0087$ 0.0061$ 146.40
51,000+$ 0.0082$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChipNobo
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)500mV@30mA
Reverse Leakage Current (Ir)2uA
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified300mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High current handling capability
  • Low forward voltage drop