TECH PUBLIC LM317MDTRKG-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM317MDTRKG-TP |
| LCSC Part # | C42379393 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 1.5A,ADJUSTABLE OUTPUT,NEGATIVE VOLTAGE REGULATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output voltage adjustable range from 1.2 V to 37 V
- Output current up to 1.5A
- Internal thermal overload protection
- Internal thermal overload protection
- Output transistor safe operating area compensation
Applications
AI Translation
- HVAC systems
- Switching power supply post-stage regulation
- Test and measurement equipment
- Industrial power supplies
In-Stock: 2,295
2,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1501$ 0.1291 | $ 0.65 |
| 50+ | $ 0.1165$ 0.1002 | $ 5.01 |
| 150+ | $ 0.102$ 0.0878 | $ 13.17 |
| 500+ | $ 0.0841$ 0.0724 | $ 36.20 |
| 2,500+ | $ 0.0761$ 0.0655 | $ 163.75 |
| 5,000+ | $ 0.0713$ 0.0614 | $ 307.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output voltage adjustable range from 1.2 V to 37 V
- Output current up to 1.5A
- Internal thermal overload protection
- Internal thermal overload protection
- Output transistor safe operating area compensation
Applications
AI Translation
- HVAC systems
- Switching power supply post-stage regulation
- Test and measurement equipment
- Industrial power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



