EBYTE E108-GN03
| Manufacturer | EBYTEAsian Brands |
| MPN | E108-GN03 |
| LCSC Part # | C42379193 |
| Packaging | SMD,10.5x9.7mm |
| Customer # | |
| Key Attributes | BDS/GPS/GLONASS multi-mode satellite positioning and navigation module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | EBYTE | |
| Packaging | SMD,10.5x9.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | BDS;GPS;GLONASS | |
| Time To First Fix | 32s | |
| Accuracy | 2.5m | |
| Features | Hot start acceleration;RTC backup power | |
| Interface | UART;GPIO | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 2.7V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8264 | $ 3.83 |
| 10+ | $ 3.2715 | $ 32.72 |
| 30+ | $ 2.9408 | $ 88.22 |
| 100+ | $ 2.6069 | $ 260.69 |
| 500+ | $ 2.4536 | $ 1226.80 |
| 1,000+ | $ 2.3843 | $ 2384.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



