TECH PUBLIC SP3051-04HTG
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SP3051-04HTG |
| LCSC Part # | C42379178 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 5VWM 20VC SOT-23-6 |
| Description | 20VC Clamp 30A@8/20us 60A@8/20us Ipp SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,565 
4,565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2498 $ 0.2374 | $ 1.19 |
50+ | $ 0.1936 $ 0.1840 | $ 9.20 |
150+ | $ 0.1696 $ 0.1612 | $ 24.18 |
500+ | $ 0.1395 $ 0.1326 | $ 66.30 |
3,000+ | $ 0.1262 $ 0.1199 | $ 359.70 |
6,000+ | $ 0.1181 $ 0.1122 | $ 673.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$