TECH PUBLIC TS5A23159RSER-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TS5A23159RSER-TP |
| LCSC Part # | C42379163 |
| Package | QFN-10L(1.5x2) |
| Customer # | |
| Key Attributes | Dual SPDT Analogue Switch, 1 Multiplexer / 1 Demultiplexer |
| Description | 2 1.5V~5.5V 1.5Ω QFN-10L(1.5x2) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Package | QFN-10L(1.5x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2017 $ 0.1917 | $ 0.96 |
50+ | $ 0.1971 $ 0.1873 | $ 9.37 |
150+ | $ 0.1941 $ 0.1844 | $ 27.66 |
500+ | $ 0.191 $ 0.1815 | $ 90.75 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$