ZE ZERH3.5*6.0*0.8
| Manufacturer | ZEAsian Brands |
| MPN | ZERH3.5*6.0*0.8 |
| LCSC Part # | C42378676 |
| Packaging | Through Hole,D3.5xL6mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL6mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RH type feedthrough ferrite bead, 60Ω impedance @ 100MHz, tape-and-reel packaging.
In-Stock: 27,200
27,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0146$ 0.0125 | $ 0.06 |
| 50+ | $ 0.0113$ 0.0097 | $ 0.49 |
| 150+ | $ 0.0094$ 0.0080 | $ 1.20 |
| 500+ | $ 0.0083$ 0.0071 | $ 3.55 |
| 2,000+ | $ 0.0074$ 0.0063 | $ 12.60 |
| 4,000+ | $ 0.0068$ 0.0058 | $ 23.20 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL6mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RH type feedthrough ferrite bead, 60Ω impedance @ 100MHz, tape-and-reel packaging.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



