DORABO DB2EVHBG-3.5-2*4P-BK
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DB2EVHBG-3.5-2*4P-BK |
| LCSC Part # | C42378627 |
| Package | Through Hole,P=3.5mm |
| Customer # | |
| Description | 300V -40℃~+105℃ 4 8A Black 3.5mm Board Side/Socket - Closed 2 Hinged (Snap On) 2x4P Straight Pin Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Package | Through Hole,P=3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9732 | $ 0.97 |
10+ | $ 0.8057 | $ 8.06 |
30+ | $ 0.7122 | $ 21.37 |
200+ | $ 0.6081 | $ 121.62 |
400+ | $ 0.5613 | $ 224.52 |
1,000+ | $ 0.5402 | $ 540.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$