etasolution ETA9638E8A
| Produttore | etasolutionAsian Brands |
| Cod. Prod. | ETA9638E8A |
| Cod. LCSC | C42378388 |
| Imballo | ESOP-8 |
| Numero Cliente | |
| Attr. chiave | 5V/1A Synchronous Boost with 1A Linear Charger for Power Bank |
| Scheda Tecnica | etasolution ETA9638E8A |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | etasolution | |
| Imballo | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6V | |
| Features | Short-Circuit Protection;Reverse current blocking;Programmable charging current;Trickle charging;Charge termination;Automatic recharge | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | etasolution | |
| Imballo | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100uA | |
| 0V Battery Charge | - |
| Tipo | Descrizione | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6V | |
| Features | Short-Circuit Protection;Reverse current blocking;Programmable charging current;Trickle charging;Charge termination;Automatic recharge | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Descrizione
ETA9638 is a fully integrated power management unit designed for power bank, mobile charger, and backup battery charger applications. It integrates a high-efficiency synchronous boost converter and a linear battery charger. The boost converter delivers up to 1A output current at 5V output from a Li-ion battery input voltage, while the charger provides up to 1A charging current from an AC adapter input. The boost converter incorporates built-in circuitry to disconnect the input from the output during shutdown, short circuit, output current overload, or conditions where the output voltage exceeds the input voltage. This eliminates the need for an external MOSFET and its associated control circuitry, while providing robust output overload protection. The device employs a patent-pending technology to drive the charging LED indicator, eliminating the microcontroller typically required in mobile chargers. In addition to the cost savings from removing the microcontroller, the entire device draws less than 100μA quiescent current at no load, making it a superior solution compared to conventional microcontroller-based designs that typically consume up to 1mA, particularly when considering standby time between charges. ETA9638 is available in an ESOP8 package.
Caratteristiche
- 2-in-1: synchronous boost converter with integrated charger
- Short-circuit protection
- Boost converter output power up to 5W
- Reverse current protection from boost output to input
- Charge current up to 1A
- Up to 96% efficiency during boost operation
- 100μA no-load quiescent current
- Programmable charge current
Applicazioni
- Portable mobile power banks
- Portable 3G/4G WiFi hotspots
- Tablet computers
- Portable device power supplies with Li-ion battery and USB output
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.2085 | $ 1.04 |
| 50+ | $ 0.1821 | $ 9.11 |
| 150+ | $ 0.1707 | $ 25.61 |
| 500+ | $ 0.1566 | $ 78.30 |
| 2,500+ | $ 0.1503 | $ 375.75 |
| 4,000+ | $ 0.1466 | $ 586.40 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | etasolution | |
| Imballo | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6V | |
| Features | Short-Circuit Protection;Reverse current blocking;Programmable charging current;Trickle charging;Charge termination;Automatic recharge | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | etasolution | |
| Imballo | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100uA | |
| 0V Battery Charge | - |
| Tipo | Descrizione | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6V | |
| Features | Short-Circuit Protection;Reverse current blocking;Programmable charging current;Trickle charging;Charge termination;Automatic recharge | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Descrizione
ETA9638 is a fully integrated power management unit designed for power bank, mobile charger, and backup battery charger applications. It integrates a high-efficiency synchronous boost converter and a linear battery charger. The boost converter delivers up to 1A output current at 5V output from a Li-ion battery input voltage, while the charger provides up to 1A charging current from an AC adapter input. The boost converter incorporates built-in circuitry to disconnect the input from the output during shutdown, short circuit, output current overload, or conditions where the output voltage exceeds the input voltage. This eliminates the need for an external MOSFET and its associated control circuitry, while providing robust output overload protection. The device employs a patent-pending technology to drive the charging LED indicator, eliminating the microcontroller typically required in mobile chargers. In addition to the cost savings from removing the microcontroller, the entire device draws less than 100μA quiescent current at no load, making it a superior solution compared to conventional microcontroller-based designs that typically consume up to 1mA, particularly when considering standby time between charges. ETA9638 is available in an ESOP8 package.
Caratteristiche
- 2-in-1: synchronous boost converter with integrated charger
- Short-circuit protection
- Boost converter output power up to 5W
- Reverse current protection from boost output to input
- Charge current up to 1A
- Up to 96% efficiency during boost operation
- 100μA no-load quiescent current
- Programmable charge current
Applicazioni
- Portable mobile power banks
- Portable 3G/4G WiFi hotspots
- Tablet computers
- Portable device power supplies with Li-ion battery and USB output
C42378388 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| ETA9640E8A | etasolution | Simili | ESOP8 | 10,750 | $ 0.2423 | ||
| ETA9880E8A | etasolution | Simili | ESOP-8 | 6,245 | $ 0.2678 | ||
| ETA9741E8A | etasolution | Simili | ESOP8 | 875 | $ 0.233 | ||
| ETA9740E8A | etasolution | Simili | ESOP8 | 2,085 | $ 0.26 | ||
| ETA9742E8A | etasolution | Simili | ESOP8 | 4,455 | $ 0.2493 |



