SOFNG MS-1500
| Manufacturer | SOFNGAsian Brands |
| MPN | MS-1500 |
| LCSC Part # | C42378277 |
| Packaging | SMD-10P,6.7x4.1mm |
| Customer # | |
| Key Attributes | 300mA DPDT 30V SMD-10P,6.7x4.1mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD-10P,6.7x4.1mm | |
| Current Rating | 300mA | |
| Circuit | DPDT | |
| Switch Height | 1.4mm | |
| Length | 6.7mm | |
| Voltage Rating | 30V | |
| Width | 4.1mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.136 | $ 0.14 |
| 10+ | $ 0.1329 | $ 1.33 |
| 30+ | $ 0.1308 | $ 3.92 |
| 100+ | $ 0.1288 | $ 12.88 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD-10P,6.7x4.1mm | |
| Current Rating | 300mA | |
| Circuit | DPDT | |
| Switch Height | 1.4mm | |
| Length | 6.7mm | |
| Voltage Rating | 30V | |
| Width | 4.1mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



