XUNPU SS-203-AGS7P-300
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | SS-203-AGS7P-300 |
| LCSC Part # | C42377846 |
| Package | SMD-7P,6.7x1.4mm |
| Customer # | |
| Description | 50mA Surface Mount, Right Angle SPDT 12V Black 10,000 cycles SMD-7P,6.7x1.4mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-7P,6.7x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,800 
5,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.09 $ 0.0720 | $ 0.36 |
50+ | $ 0.0716 $ 0.0573 | $ 2.87 |
150+ | $ 0.0624 $ 0.0500 | $ 7.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$