HGSEMI LMV431BCM3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV431BCM3/TR |
| LCSC Part # | C42377661 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-voltage programmable output voltage reference |
| Datasheet | HGSEMI LMV431BCM3/TR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.25V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.25V~18V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.25V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.25V~18V | |
| Minimum Cathode Current for Regulation | 60uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The LMV431 is a three-terminal Shunt Voltage Reference providing a highly accuracy 1.24V band-gap reference with 0.5% and 1.0% tolerance. The LMV431 thermal stability and wide operating current(100mA) makes is suitable for all variety of applications that are looking for a low cost solution with high performance. The LMV431 is an ideal voltage reference in an isolated feed circuit for 3.0V to 3.3V switching mode power supplies.
Features
- Low Voltage Operation: 1.24 V
- Programmable Out Voltage to 18V
- Sink Current Capability of 0.8 mA to 100 mA
- Equivalent full range Temperature Coefficient of 50 ppm/°C
- Temperature Compensated for operation over full rated operating Temperature Range
- Low Output Noise Voltage
- Moisture Sensitivity Level 3
Applications
- Shunt Regulator
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog & Digital Circuits Requiring Precision References
- Low Out Voltage (3.0V to 3.3V) Switching Power Supply Error Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0761 | $ 0.38 |
| 50+ | $ 0.0602 | $ 3.01 |
| 150+ | $ 0.0522 | $ 7.83 |
| 500+ | $ 0.0462 | $ 23.10 |
| 3,000+ | $ 0.0414 | $ 124.20 |
| 6,000+ | $ 0.0391 | $ 234.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.25V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.25V~18V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.25V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 1.25V~18V | |
| Minimum Cathode Current for Regulation | 60uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The LMV431 is a three-terminal Shunt Voltage Reference providing a highly accuracy 1.24V band-gap reference with 0.5% and 1.0% tolerance. The LMV431 thermal stability and wide operating current(100mA) makes is suitable for all variety of applications that are looking for a low cost solution with high performance. The LMV431 is an ideal voltage reference in an isolated feed circuit for 3.0V to 3.3V switching mode power supplies.
Features
- Low Voltage Operation: 1.24 V
- Programmable Out Voltage to 18V
- Sink Current Capability of 0.8 mA to 100 mA
- Equivalent full range Temperature Coefficient of 50 ppm/°C
- Temperature Compensated for operation over full rated operating Temperature Range
- Low Output Noise Voltage
- Moisture Sensitivity Level 3
Applications
- Shunt Regulator
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog & Digital Circuits Requiring Precision References
- Low Out Voltage (3.0V to 3.3V) Switching Power Supply Error Amplifier
C42377661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LMV431BIM3/TR | HGSEMI | Similar | SOT-23-3 | 990 | $ 0.0898 |

