HGSEMI LMV431AIM3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV431AIM3/TR |
| LCSC Part # | C42377658 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-voltage programmable output voltage reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV431 is a three-terminal Shunt Voltage Reference providing a highly accuracy 1.24V band-gap reference with 0.5% and 1.0% tolerance. The LMV431 thermal stability and wide operating current(100mA) makes is suitable for all variety of applications that are looking for a low cost solution with high performance. The LMV431 is an ideal voltage reference in an isolated feed circuit for 3.0V to 3.3V switching mode power supplies.
Features
- Low Voltage Operation: 1.24 V
- Programmable Out Voltage to 18V
- Sink Current Capability of 0.8 mA to 100 mA
- Equivalent full range Temperature Coefficient of 50 ppm/°C
- Temperature Compensated for operation over full rated operating Temperature Range
- Low Output Noise Voltage
- Moisture Sensitivity Level 3
Applications
- Shunt Regulator
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog & Digital Circuits Requiring Precision References
- Low Out Voltage (3.0V to 3.3V) Switching Power Supply Error Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0692 | $ 0.69 |
| 100+ | $ 0.0547 | $ 5.47 |
| 300+ | $ 0.0475 | $ 14.25 |
| 3,000+ | $ 0.042 | $ 126.00 |
| 6,000+ | $ 0.0377 | $ 226.20 |
| 9,000+ | $ 0.0355 | $ 319.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV431 is a three-terminal Shunt Voltage Reference providing a highly accuracy 1.24V band-gap reference with 0.5% and 1.0% tolerance. The LMV431 thermal stability and wide operating current(100mA) makes is suitable for all variety of applications that are looking for a low cost solution with high performance. The LMV431 is an ideal voltage reference in an isolated feed circuit for 3.0V to 3.3V switching mode power supplies.
Features
- Low Voltage Operation: 1.24 V
- Programmable Out Voltage to 18V
- Sink Current Capability of 0.8 mA to 100 mA
- Equivalent full range Temperature Coefficient of 50 ppm/°C
- Temperature Compensated for operation over full rated operating Temperature Range
- Low Output Noise Voltage
- Moisture Sensitivity Level 3
Applications
- Shunt Regulator
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog & Digital Circuits Requiring Precision References
- Low Out Voltage (3.0V to 3.3V) Switching Power Supply Error Amplifier
C42377658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

