SGKS KS10120-E1
| Manufacturer |
SGKS
Asian Brands |
| Mfr. Part # | KS10120-E1 |
| LCSC Part # | C42377625 |
| Package | TO-263-2L |
| Customer # | |
| Description | 1.2kV 1.3V@10A 10A TO-263-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SGKS | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3882 | $ 2.39 |
200+ | $ 0.9537 | $ 190.74 |
500+ | $ 0.9225 | $ 461.25 |
800+ | $ 0.9054 | $ 724.32 |
Standard Packaging 800/Full
Reel | ||