XBLW TLV6001IDBVR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TLV6001IDBVR(XBLW) |
| LCSC Part # | C42376990 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power, Rail-to-Rail In/Out 1-MHz Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBLW TLV6001(single), XBLW TLV6002(dual) and XBLW TLV6004(quad) are general purpose, low offset, high frequency response and micro power operational amplifiers. With an excellent bandwidth of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 80μA per amplifier at 5V, the XBLW TLV6001/6002/6004 family can be designed into a wide range of applications. The XBLW TLV6001/6002/6004 op-amps are designed to provide optimal performance in low voltage and low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are 4.5mV. These parts provide rail-to-rail output swing into heavy loads. The XBLW TLV6001/6002/6004 family is specified for single or dual power supplies of +1.8V to +5.5V The XBLW TLV6001 is available in 5-lead SOT-23 and SC70-5 package. The XBLW TLV6002 is available in 8 -lead SOP-8 and MSOP-8 package. The XBLW TLV6004 is available in 14-lead SOP and TssOP package.
Features
- Rail-to-Rail Input and Output
- General Purpose 1MHz Amplifiers
- Low Cost
- Low Offset Voltage: 4.5mV Maximum
- Low Power: 80μA per Amplifier Supply Current
- Unit Gain Stable
- Input Voltage Range: -0.1V to +5.1V at 5V Supply
- Operating Power Supply: +1.8V to +5.5V
- Operating Temperature Range: -40°C to +125°C
- ESD Rating: HBM-4kV, CDM-2kV
- Setting Time to 0.1% with 2V Step: 4.2 μs
- High Slew Rate: 0.8V/μs
Applications
- Active Filters
- Audio Outputs
- Medical Instrumentation
- Sensor Interfaces
- Smoke/Gas/Environment Sensors
- Portable Equipment and Mobile Devices
- Battery and Power Supply Control
- Battery-Powered Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1705$ 0.1535 | $ 0.77 |
| 50+ | $ 0.1339$ 0.1206 | $ 6.03 |
| 150+ | $ 0.1182$ 0.1064 | $ 15.96 |
| 500+ | $ 0.0986$ 0.0888 | $ 44.40 |
| 3,000+ | $ 0.0899$ 0.0810 | $ 243.00 |
| 6,000+ | $ 0.0847$ 0.0763 | $ 457.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBLW TLV6001(single), XBLW TLV6002(dual) and XBLW TLV6004(quad) are general purpose, low offset, high frequency response and micro power operational amplifiers. With an excellent bandwidth of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 80μA per amplifier at 5V, the XBLW TLV6001/6002/6004 family can be designed into a wide range of applications. The XBLW TLV6001/6002/6004 op-amps are designed to provide optimal performance in low voltage and low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are 4.5mV. These parts provide rail-to-rail output swing into heavy loads. The XBLW TLV6001/6002/6004 family is specified for single or dual power supplies of +1.8V to +5.5V The XBLW TLV6001 is available in 5-lead SOT-23 and SC70-5 package. The XBLW TLV6002 is available in 8 -lead SOP-8 and MSOP-8 package. The XBLW TLV6004 is available in 14-lead SOP and TssOP package.
Features
- Rail-to-Rail Input and Output
- General Purpose 1MHz Amplifiers
- Low Cost
- Low Offset Voltage: 4.5mV Maximum
- Low Power: 80μA per Amplifier Supply Current
- Unit Gain Stable
- Input Voltage Range: -0.1V to +5.1V at 5V Supply
- Operating Power Supply: +1.8V to +5.5V
- Operating Temperature Range: -40°C to +125°C
- ESD Rating: HBM-4kV, CDM-2kV
- Setting Time to 0.1% with 2V Step: 4.2 μs
- High Slew Rate: 0.8V/μs
Applications
- Active Filters
- Audio Outputs
- Medical Instrumentation
- Sensor Interfaces
- Smoke/Gas/Environment Sensors
- Portable Equipment and Mobile Devices
- Battery and Power Supply Control
- Battery-Powered Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



