KYET MPB605J2G2701
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MPB605J2G2701 |
| LCSC Part # | C42376975 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 6uF ±5% 400V Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6527 | $ 0.65 |
10+ | $ 0.5259 | $ 5.26 |
50+ | $ 0.4625 | $ 23.13 |
100+ | $ 0.3991 | $ 39.91 |
500+ | $ 0.3604 | $ 180.20 |
1,000+ | $ 0.3418 | $ 341.80 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$