LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN DSS320 product image
  • DSS320 thumbnail 1
  • DSS320 thumbnail 2
  • DSS320 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN DSS320RoHS

Manufacturer
BORNAsian Brands
MPN
DSS320
LCSC Part #
C42376928
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 200V SOD-123FL
Datasheetpdf iconBORN DSS320
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0598$ 0.60
100+$ 0.0481$ 4.81
300+$ 0.0422$ 12.66
3,000+$ 0.0371$ 111.30
6,000+$ 0.0336$ 201.60
9,000+$ 0.0318$ 286.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBORN
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)950mV@3A
Reverse Leakage Current (Ir)100uA
Non-Repetitive Peak Forward Surge Current65A
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Case: Molded plastic
  • Polarity: Color band indicates cathode
  • Package: SOD-123FL plastic package

Features

AI Translation
  • Low forward voltage drop
  • High current capability
  • High reliability
  • High surge current capability
  • Epitaxial structure