HUASHUO HSU6P20
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSU6P20 |
| LCSC Part # | C42376813 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 200V 6A TO-252 |
| Description | 200V 6A 38W 1 P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
955 
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3546 | $ 1.77 |
50+ | $ 0.2792 | $ 13.96 |
150+ | $ 0.246 | $ 36.90 |
500+ | $ 0.2052 | $ 102.60 |
2,500+ | $ 0.1871 | $ 467.75 |
5,000+ | $ 0.1766 | $ 883.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$